| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT4H-TL4Y |
| Color: | Yellow |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.2 mm, 48 in |
| Overall Length: | 14.5 in, 368.3 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| Part Aliases: | MS3367-3-4 |
| SKU: | PANPLT4H-TL4Y |
PLT4H-TL4Y
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie in a vibrant yellow hue. Designed for heavy-duty applications, this tie boasts a durable nylon 6.6 construction, ensuring reliable performance even in demanding environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it can withstand extreme conditions without losing its grip. Measuring 14.5 inches in length and featuring a light-heavy cross-section, it's suitable for bundling cables up to 4 inches in diameter. With a robust tensile strength of 120 lbs, it provides a secure hold you can trust. Perfect for plenum settings, it guarantees safety and compliance. Upgrade your cable management system with this high-quality tie, also known as MS3367-3-4, and experience efficient organization like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

