| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT4H-TL5 |
| Color: | Green |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.2 mm, 48 in |
| Overall Length: | 14.5 in, 368.3 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| Part Aliases: | MS3367-3-5 |
| SKU: | PANPLT4H-TL5 |
PLT4H-TL5
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie. Designed with a light-heavy cross section and crafted from durable nylon 6.6 material in a vibrant green hue, this tie guarantees long-lasting performance. With a length of 14.5 inches, it offers ample coverage for various applications. Operating efficiently in temperatures ranging from -60°C to 85°C, it is suitable for diverse environments. Its impressive tensile strength of 120 lb ensures a reliable hold, while the RoHS compliance highlights its commitment to environmental responsibility. Perfect for plenum settings, this tie accommodates bundle diameters up to 4 inches, providing versatile solutions for wire and cable management. Explore the range of applications for this essential product in our Wire & Cable Management category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

