| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT4I-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .26 in, 6.6 mm |
| Overall Length: | 14.5 in, 368.3 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT4I-C0 |
PLT4I-C0
Specifications
Detailed Description
Secure your cables with ease using Pan-Ty® locking ties, designed for intermediate cross sections. Made of weather-resistant nylon 6.6 in a sleek black finish, these ties offer durability and reliability in any environment. With a length of 14.5 inches, they provide ample coverage for your bundling needs. Operating seamlessly in temperatures ranging from -60°C to 85°C, they are suitable for both extreme cold and heat. The maximum bundle diameter of 101.6mm ensures versatility, while the minimum diameter of 1.5mm allows for precise and secure fastening. With a tensile strength of 177.92N, they guarantee strong and long-lasting hold. Perfect for plenum applications, these ties are RoHS compliant, offering peace of mind for environmentally conscious users. Upgrade your cable management system with these essential accessories.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

