| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT4S-C00 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .34 in, 8.6 mm |
| Overall Length: | 14.5 in, 368.3 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-2-0 |
| SKU: | PANPLT4S-C00 |
PLT4S-C00
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie, designed for military spec weather resistance and durability. Made of black nylon 6.6, this standard cross-section tie is perfect for outdoor applications, with a wide operating temperature range from -60°C to 185°C. Measuring 14.5 inches in length and .34 inches in width, it can accommodate bundles up to 4 inches in diameter. With a tensile strength of 50 lbs, it ensures reliable fastening. RoHS compliant and also known as MS3367-2-0, this tie is an essential component for wire and cable management in various settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

