| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT4S-C5 |
| Color: | Green |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .34 in, 8.6 mm |
| Overall Length: | 14.5 in, 368.3 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-2-5 |
| SKU: | PANPLT4S-C5 |
PLT4S-C5
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie in standard cross-section, designed for reliable fastening. Crafted from durable nylon 6.6 material in a vibrant green hue, this tie boasts a lengthy 14.5-inch size, ideal for a variety of applications. With a maximum operating temperature of 185°F and a minimum of -60°C, it offers exceptional versatility. The .34-inch width and 14.5-inch length ensure a secure fit for your bundles, with a maximum bundle diameter of 4 inches. Featuring a strong tensile strength of 50 lbs (222.41 N), it guarantees dependable performance. Suitable for plenum environments, this tie is also RoHS compliant, meeting stringent quality standards. Trusted by professionals and DIY enthusiasts alike, it's a must-have for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

