| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT4S-C76 |
| Color: | Aqua Blue |
| Maximum Operating Temperature: | 170 °C, 338 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .34 in, 8.6 mm |
| Overall Length: | 14.5 in, 368.3 mm |
| Material: | Tefzel |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-2-15 |
| SKU: | PANPLT4S-C76 |
PLT4S-C76
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking cable ties. Made of durable TEFZEL material in a vibrant Aqua Blue hue, these ties are suitable for indoor environments. With a standard cross-section and a length of 14.6 inches, they provide ample coverage for your bundling needs. The maximum operating temperature of 170°C and minimum operating temperature of -60°C ensure reliable performance in various conditions. Featuring a tensile strength of 222.41 N, they can securely hold up to 50 lb, making them ideal for organizing cables in professional settings. The RoHS compliance guarantees their environmental sustainability. Stay organized and efficient with this pack of 100 cable ties, with an overall width of 8.6 mm and maximum bundle diameter of 101.6 mm. Trust the Pan-Ty® cable ties for all your wire and cable management requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

