| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT4S-C86 |
| Color: | Light Blue |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .34 in, 8.6 mm |
| Overall Length: | 14.5 in, 368.3 mm |
| Material: | Metal Detectable Nylon |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT4S-C86 |
PLT4S-C86
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie. Made from metal detectable nylon 6.6 in a vibrant light blue hue, these ties are not only durable but also ensure heightened visibility. With a standard cross section and a generous length of 14.5 inches, they are suitable for various applications. Operating efficiently in temperatures ranging from -60°C to 85°C, they are ideal for both extreme cold and hot environments. The 8.6mm width and 368.3mm length provide ample room for bundling, with a maximum bundle diameter of 101.6mm. These ties offer a high tensile strength of 222.41N, making them reliable for securing larger cable bundles. Whether used in plenum or standard settings, these RoHS-compliant ties are a versatile and essential tool for wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 09/01/2024 | PAN-OBS-20240603-1B - End of Life with replacement. LTB 9/1/24 | Download | |||

