| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT4S-M1 |
| Color: | Brown |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .34 in, 8.6 mm |
| Overall Length: | 14.5 in, 368.3 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-2-1 |
| SKU: | PANPLT4S-M1 |
PLT4S-M1
Specifications
Detailed Description
Secure your cables effortlessly with our Pan-Ty locking tie in standard cross-section, designed for durability and reliability. With a generous length of 14.5 inches, these nylon 6.6 ties in a sleek brown hue offer a versatile solution for organizing cables in various environments. Operating efficiently within a wide temperature range from -60°C to 85°C, they are suitable for both extreme cold and hot conditions. The robust material and impressive tensile strength of 222.41 N (50 lb) ensure that your cables stay securely in place. Perfect for plenum applications, these ties are essential for maintaining a tidy and organized workspace. RoHS compliant, they meet strict environmental standards, making them a responsible choice for your cable management needs. With a maximum bundle diameter of 101.6 mm (4 in) and a minimum bundle diameter of 1.5 mm (.06 in), these ties offer flexibility for various cable sizes. Trust in the quality and performance of our Pan-Ty locking ties for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

