| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT4S-M109 |
| Color: | Green |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .34 in, 8.6 mm |
| Overall Length: | 14.5 in, 368.3 mm |
| Material: | Polypropylene |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT4S-M109 |
PLT4S-M109
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie in standard cross section. Made of durable polypropylene in a vibrant green hue, this tie is designed for indoor use, with a maximum operating temperature of 115 °C (239 °F) and a minimum of -60 °C (-76 °F). Measuring 14.5 inches in length and 0.34 inches in width, it can accommodate bundles up to 4 inches in diameter. With a tensile strength of 222.41 N (50 lb), it ensures a reliable hold for your cables. RoHS compliant, it meets environmental standards while offering efficient wire and cable management solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

