| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT4S-M120 |
| Color: | Black |
| Maximum Operating Temperature: | 194 °F, 90 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .34 in, 8.6 mm |
| Overall Length: | 14.5 in, 368.3 mm |
| Material: | Weather Resistant Nylon 12 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT4S-M120 |
PLT4S-M120
Specifications
Detailed Description
Secure your cables with the Pan-Ty® Locking Tie, a reliable solution for organizing wires in outdoor environments. Made of durable weather-resistant Nylon 12 in classic black, this standard cross-section tie offers a 14.5-inch length for ample coverage. With a maximum bundle diameter of 4 inches and a minimum of 1.5mm, it accommodates various cable sizes. Boasting a high tensile strength of 50 lbs (222.41 N), it ensures a secure hold. Operating efficiently in temperatures ranging from -60°C to 90°C (-76°F to 194°F), this tie is suitable for a wide range of applications. Trust in its RoHS compliance for environmentally friendly wire management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 12/05/2024 | PAN-OBS-20240906-1 - End of life with replacement. LTB 12/5/24 | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||
| 05/21/2018 | 2018-05-11 - All Nylon 12 cable ties will now have an updated design in a form of an “X” located near the cable tie head. This new mark will help identify that this cable tie as Nylon 12. | Download | |||
| 05/21/2018 | PAN20180619 - Updated Design. All Nylon 12 cable ties will now have an updated design in a form of an "X" located near the cable tie head. This new mark will help identify that this cable tie as Nylon 12 | Download | |||

