| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT4S-M6 |
| Color: | Blue |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .34 in, 8.6 mm |
| Overall Length: | 14.5 in, 368.3 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-2-6 |
| SKU: | PANPLT4S-M6 |
PLT4S-M6
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie, designed for optimal organization and management. With a standard cross section and a generous length of 14.5 inches, it offers ample flexibility for bundling and fastening. Crafted from durable nylon 6.6 in a sleek blue hue, it not only ensures reliable performance but also adds a pop of color to your workspace. Operating seamlessly in temperatures ranging from -60°C to 85°C, it is suitable for a variety of environments, including plenums. With a maximum bundle diameter of 101.6mm, it can accommodate multiple cables effortlessly. Rest assured of its quality and compliance with RoHS standards. Perfect for professionals in the field of wire and cable management, this locking tie is a must-have accessory for maintaining neat and organized setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

