| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT5EH-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 20.3 mm, 8 in |
| Overall Length: | 20.1 in, 510.5 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 127 mm, 5 in |
| Tensile Strength: | 1112.05 N, 250 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | 12.7 mm, .5 in |
| Part Aliases: | MS3367-20-9 |
| SKU: | PANPLT5EH-C |
PLT5EH-C
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® lashing tie, featuring an extra-heavy cross section for added durability. Measuring at a convenient 20.1 inches in length, this nylon 6.6 tie in natural color comes in a bulk package for your convenience. With a maximum operating temperature of 185°F and a minimum of -60°C, it is suitable for a variety of environments. Its impressive tensile strength of 1112.05 N (250 lb) ensures a reliable hold, while the maximum bundle diameter of 127mm (5 inches) accommodates larger cable setups. Perfect for indoor use, this RoHS compliant tie guarantees both performance and environmental responsibility in wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

