| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT5EH-Q |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 20.3 mm, 8 in |
| Overall Length: | 20.1 in, 510.5 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 127 mm, 5 in |
| Tensile Strength: | 1112.05 N, 250 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | 12.7 mm, .5 in |
| Part Aliases: | MS3367-20-9 |
| SKU: | PANPLT5EH-Q |
PLT5EH-Q
Specifications
Detailed Description
Secure your cables with ease using the Pan-Ty® lashing tie featuring an extra-heavy cross section for added durability. With a generous 20.1-inch length, this versatile tie is perfect for a variety of applications. Crafted from durable nylon 6.6 in a natural hue, it blends seamlessly in any environment. Its impressive tensile strength of 1112.05 N (250 lb) ensures reliable performance, while the maximum operating temperature of 185°F (85°C) and minimum operating temperature of -60°C (-76°F) make it suitable for a range of indoor applications. With a maximum bundle diameter of 5 inches (127mm) and a minimum bundle diameter of 0.5 inches (12.7mm), it offers flexibility in securing various cable sizes. Rest assured, this product is RoHS compliant, meeting stringent environmental standards. Ideal for wire and cable management, this lashing tie is a must-have for organizing and securing cables effortlessly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

