| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT5EH-Q0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 20.3 mm, 8 in |
| Overall Length: | 20.1 in, 510.5 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 127 mm, 5 in |
| Tensile Strength: | 1112.05 N, 250 lb |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | 12.7 mm, .5 in |
| SKU: | PANPLT5EH-Q0 |
PLT5EH-Q0
Specifications
Detailed Description
Secure your cables with ease using the Pan-Ty® lashing tie, featuring an extra-heavy cross section for added durability. Made of weather-resistant nylon 6.6 in a sleek black hue, this tie is perfect for both indoor and outdoor use. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures reliable performance in various conditions. Measuring 20.1 inches in length and 0.8 inches in width, it can accommodate bundles up to 5 inches in diameter. With a strong tensile strength of 250 lbs, you can trust it to hold your cables securely in place. Stay organized and compliant with this essential wire and cable management tool.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

