| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT5H-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14.2 mm, .56 in |
| Overall Length: | 17.7 in, 449.6 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 127 mm, 5 in |
| Tensile Strength: | 175 lb, 778.43 N |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANPLT5H-C0 |
PLT5H-C0
Specifications
Detailed Description
Secure your cables and wires with ease using our Pan-Ty® locking tie, designed with a heavy cross-section for durability. Measuring 17.7 inches in length, this weather-resistant tie is crafted from nylon 6.6 in a sleek black hue, perfect for outdoor applications. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures reliable performance in various conditions. Its impressive 175 lb tensile strength and ability to accommodate bundle diameters up to 5 inches make it ideal for securing large cable bundles. RoHS compliant, this tie offers peace of mind for environmentally conscious users. Upgrade your wire and cable management system with this reliable and efficient solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

