| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT5H-L |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14.2 mm, .56 in |
| Overall Length: | 17.7 in, 449.6 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 127 mm, 5 in |
| Tensile Strength: | 175 lb, 778.43 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| Part Aliases: | MS3367-8-9 |
| SKU: | PANPLT5H-L |
PLT5H-L
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie. Designed for heavy-duty applications, this tie features a durable nylon 6.6 construction in a natural color. With a length of 17.7 inches, it offers ample space for bundling cables. Its maximum operating temperature of 185°F and minimum of -60°C make it suitable for indoor use in various environments. The tie's 175 lb tensile strength ensures reliable performance, while its convenient design allows for easy installation. RoHS compliant, it meets environmental standards, making it a sustainable choice for cable management. Perfect for organizing wires in any setting, this locking tie is a versatile and essential tool for any technician.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

