| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT5S-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .34 in, 8.6 mm |
| Overall Length: | 17.5 in, 444.5 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 127 mm, 5 in |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT5S-C0 |
PLT5S-C0
Specifications
Detailed Description
Secure cables and wires with ease using our Pan-Ty® locking tie. With a standard cross-section and 17.5-inch length, it offers reliable fastening for various applications. Made from weather-resistant nylon 6.6 in sleek black, this tie is durable and suitable for both indoor and outdoor use. Operating temperature ranges from -60°C to 85°C, ensuring performance in diverse environments. Its maximum bundle diameter of 5 inches and tensile strength of 50 lbs provide robust bundling solutions. This cable tie is RoHS compliant and ideal for plenum applications, meeting essential safety and environmental standards. Trust in its quality for efficient wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT5S-C | Pan-Ty® locking tie, standard cross section, 17.5 (445mm) length, nylon 6.6, natural, standard package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


