| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT5S-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .34 in, 8.6 mm |
| Overall Length: | 17.5 in, 444.5 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 127 mm, 5 in |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLT5S-M0 |
PLT5S-M0
Specifications
Detailed Description
Secure cables and wires with ease using our Pan-Ty® locking tie, designed for efficient organization and management. Crafted from durable weather-resistant nylon 6.6 in a sleek black finish, this standard cross-section tie offers a reliable solution for bundling in plenum environments. With a generous length of 17.5 inches, it accommodates various cable sizes, while its impressive tensile strength of 222.41 N (50 lb) ensures a secure hold. Operating effortlessly in temperatures ranging from -60°C to 85°C (-76°F to 185°F), this tie is suitable for a wide range of applications. RoHS compliant for environmental responsibility, it's a must-have for any wire and cable management setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

