PLT5S-M2

Heilind Number:PANPLT5S-M2
Manufacturer:Panduit
Manufacturer Number:PLT5S-M2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, standard cross section, 17.5 (445mm) length, nylon 6.6, red.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT5S-M2
Color:Red
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.34 in, 8.6 mm
Overall Length:17.5 in, 444.5 mm
Material:Nylon 6.6
Maximum Bundle Diameter:127 mm, 5 in
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT5S-M2

Detailed Description

Secure your cables with ease using the Pan-Ty® locking tie in standard cross section. With a length of 17.5 inches, this durable nylon 6.6 tie in vibrant red is designed for efficiency and reliability. Its wide operating temperature range from -60°C to 85°C makes it suitable for various environments, including plenums. The tie has a maximum bundle diameter of 5 inches and a strong tensile strength of 50 lbs, ensuring your cables stay organized and secure. RoHS compliant, it meets strict environmental standards, making it a responsible choice for your cable management needs.