PLT5S-M3

Heilind Number:PANPLT5S-M3
Manufacturer:Panduit
Manufacturer Number:PLT5S-M3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, standard cross section, 17.5 (445mm) length, nylon 6.6, orange.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT5S-M3
Color:Orange
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.34 in, 8.6 mm
Overall Length:17.5 in, 444.5 mm
Material:Nylon 6.6
Maximum Bundle Diameter:127 mm, 5 in
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT5S-M3

Detailed Description

Secure your cables with ease using our Pan-Ty® locking tie in standard cross-section design. Made of durable nylon 6.6 material in a vibrant orange hue, these ties measure 17.5 inches in length, perfect for organizing and bundling wires in various applications. With a maximum operating temperature of 185°F and a minimum of -60°C, they can withstand extreme conditions. Featuring a tensile strength of 222.41 N, they provide reliable fastening, while their RoHS compliance ensures environmental responsibility. Ideal for plenum environments, these ties have an overall width of 8.6 mm and can accommodate bundles up to 127 mm in diameter, making them a versatile solution for wire and cable management.