PLT5S-M30

Heilind Number:PANPLT5S-M30
Manufacturer:Panduit
Manufacturer Number:PLT5S-M30
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, standard cross section, 17.5 (445mm) length, heat stabilized nylon 6.6, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT5S-M30
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.34 in, 8.6 mm
Overall Length:17.5 in, 444.5 mm
Material:Nylon 6.6
Maximum Bundle Diameter:127 mm, 5 in
Tensile Strength:222.41 N, 50 lb
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT5S-M30

Detailed Description

Secure your cables with ease using our Pan-Ty® locking tie. Made from heat-stabilized nylon 6.6, this durable tie is designed for indoor use, withstanding temperatures ranging from -60°C to 115°C. With a maximum bundle diameter of 127mm, it efficiently organizes cables of various sizes. The 17.5-inch length and 8.6mm width provide ample coverage, while the impressive tensile strength of 222.41N ensures reliable performance. RoHS compliant, this black cable tie offers both functionality and environmental responsibility in wire and cable management.