PLT5S-M4Y

Heilind Number:PANPLT5S-M4Y
Manufacturer:Panduit
Manufacturer Number:PLT5S-M4Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, standard cross section, 17.5 (445mm) length, nylon 6.6, yellow.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT5S-M4Y
Color:Yellow
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.34 in, 8.6 mm
Overall Length:17.5 in, 444.5 mm
Material:Nylon 6.6
Maximum Bundle Diameter:127 mm, 5 in
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT5S-M4Y

Detailed Description

Secure your cables with ease using our Pan-Ty® locking tie in standard cross section. Measuring at 17.5 inches in length, this nylon 6.6 tie in a vibrant yellow color ensures high visibility and organization. With a maximum operating temperature of 185°F and a minimum of -60°C, it guarantees durability in various environments. The overall width of .34 inches and a maximum bundle diameter of 5 inches allow for efficient bundling, while the impressive tensile strength of 50 lbs ensures reliable fastening. Ideal for plenum environments, this RoHS-compliant cable tie is the perfect solution for your wire and cable management needs.