PLT5S-M5

Heilind Number:PANPLT5S-M5
Manufacturer:Panduit
Manufacturer Number:PLT5S-M5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, standard cross section, 17.5 (445mm) length, nylon 6.6, green.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT5S-M5
Color:Green
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.34 in, 8.6 mm
Overall Length:17.5 in, 444.5 mm
Material:Nylon 6.6
Maximum Bundle Diameter:127 mm, 5 in
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT5S-M5

Detailed Description

Secure your cables with ease using our Pan-Ty® locking tie in standard cross-section design. Made of durable green nylon 6.6 material, this tie ensures reliable fastening in plenum environments, withstanding temperatures as low as -60°C and as high as 85°C. Measuring 17.5 inches in length, it accommodates bundles up to 5 inches in diameter, offering a maximum tensile strength of 50 lbs (222.41 N). Its .34-inch width and .06-inch minimum bundle diameter provide versatility for various applications, making it an essential wire and cable management solution.