PLT5S-M6

Heilind Number:PANPLT5S-M6
Manufacturer:Panduit
Manufacturer Number:PLT5S-M6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, standard cross section, 17.5 (445mm) length, nylon 6.6, blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT5S-M6
Color:Blue
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.34 in, 8.6 mm
Overall Length:17.5 in, 444.5 mm
Material:Nylon 6.6
Maximum Bundle Diameter:127 mm, 5 in
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT5S-M6

Detailed Description

Secure your cables with ease using our Pan-Ty® locking tie in a vibrant blue hue. Made of durable nylon 6.6 material, this standard cross-section tie boasts a length of 17.5 inches, perfect for organizing even the thickest bundles. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for a variety of environments, including plenums. Its impressive tensile strength of 222.41N (50 lbs) ensures reliable fastening, while its RoHS compliance guarantees environmental responsibility. An essential tool for wire and cable management, this tie is a must-have for any professional or DIY enthusiast.