| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT6EH-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 20.3 mm, 8 in |
| Overall Length: | 22.2 in, 563.9 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 152.4 mm, 6 in |
| Tensile Strength: | 1112.05 N, 250 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | 12.7 mm, .5 in |
| Part Aliases: | MS3367-21-9 |
| SKU: | PANPLT6EH-C |
PLT6EH-C
Specifications
Detailed Description
Secure your cables with ease using the Pan-Ty® lashing tie. Featuring an extra-heavy cross section and crafted from durable nylon 6.6, this tie offers reliable strength for bundling tasks. With a length of 22.2 inches, it's perfect for organizing larger cable bundles. The natural color blends seamlessly for a professional look, while its high maximum operating temperature of 185°F ensures suitability for various environments. RoHS compliant and suitable for indoor use, this tie is an essential addition to any wire and cable management setup. With a maximum tensile strength of 1112.05 N, it guarantees secure fastening, making it ideal for both professional and DIY applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

