| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT6EH-Q |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 20.3 mm, 8 in |
| Overall Length: | 22.2 in, 563.9 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 152.4 mm, 6 in |
| Tensile Strength: | 1112.05 N, 250 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | 12.7 mm, .5 in |
| Part Aliases: | MS3367-21-9 |
| SKU: | PANPLT6EH-Q |
PLT6EH-Q
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® lashing tie, featuring an extra-heavy cross section for added durability. With a length of 22.2 inches (564mm) and a natural nylon 6.6 construction, it offers reliable performance for indoor applications. This tie has a maximum operating temperature of 185 °F (85 °C) and a minimum operating temperature of -60 °C (-76 °F), ensuring versatility in various environments. Its tensile strength of 1112.05 N (250 lb) and maximum bundle diameter of 152.4 mm (6 inches) make it ideal for organizing and securing cables efficiently. RoHS compliant, it meets environmental standards while providing convenient cable management solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

