| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT6LH-L0 |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14.2 mm, .56 in |
| Overall Length: | 20.9 in, 530.9 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 152.4 mm, 6 in |
| Tensile Strength: | 175 lb, 778.43 N |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANPLT6LH-L0 |
PLT6LH-L0
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie, featuring a light-heavy cross section for durable hold. Made of weather-resistant nylon 6.6 in a sleek black finish, this tie is perfect for indoor and outdoor use. With a maximum operating temperature of 185°F (85°C) and a minimum of -60°C (-76°F), it offers reliable performance in various environments. Measuring 21.9 inches (556mm) in length and with a maximum bundle diameter of 6 inches (152.4mm), it can accommodate large cable bundles. The Nylon 6.6 material ensures strength, with a tensile strength of 175 lb (778.43 N). RoHS compliant, it meets international standards for environmental responsibility. Trust in this cable tie for efficient wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT5S-C | Pan-Ty® locking tie, standard cross section, 17.5 (445mm) length, nylon 6.6, natural, standard package. | ![]() |
| Panduit PV14-10RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, #10 stud size. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


