| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT.6SM-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12 in, 3 mm |
| Overall Length: | 2.8 in, 71.1 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 15.2 mm, .6 in |
| Tensile Strength: | 35.58 N, 8 lb |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .01 in, .2 mm |
| SKU: | PANPLT.6SM-C0 |
PLT.6SM-C0
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie, featuring a subminiature cross section and a weather-resistant nylon 6.6 construction in classic black. With a length of 2.8 inches (71mm) and a maximum operating temperature of 185°F (85°C), it offers durability and reliability for indoor and outdoor applications. This essential cable management solution has a maximum bundle diameter of 0.6 inches (15.2mm) and a impressive tensile strength of 35.58 N (8 lb), ensuring secure fastening. RoHS compliant and designed for efficiency, it is an essential tool for organizing and securing cables in any environment.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF18-111FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PN10-10R-2K | Ring Terminal, nylon insulated, metal sleeve, 12 “ 10 AWG, #10 stud size. | ![]() |
| Panduit PV10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV18-6R-MY | Ring Terminal, 22 “ 18 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV22-4R-CYY | Ring Terminal, 26 “ 22 AWG, #4 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||


