PLT7LH-C30

Heilind Number:PANPLT7LH-C30
Manufacturer:Panduit
Manufacturer Number:PLT7LH-C30
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, light-heavy cross section, 24.7 (627mm) length, heat stabilized nylon 6.6, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT7LH-C30
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:12.2 mm, 48 in
Overall Length:24.7 in, 627.4 mm
Material:Nylon 6.6
Maximum Bundle Diameter:177.8 mm, 7 in
Tensile Strength:120 lb, 533.78 N
Environment Application:indoor
Minimum Bundle Diameter:.19 in, 4.8 mm
SKU:PANPLT7LH-C30

Detailed Description

Secure your cables with ease using the Pan-Ty® locking tie, designed for light-heavy cross section applications. Made from heat stabilized nylon 6.6 in a sleek black finish, this durable tie offers a maximum operating temperature of 115°C (239°F) and a minimum of -60°C (-76°F), ensuring reliable performance in various environments. With an overall length of 24.7 inches (627mm) and a width of .48 inches (12.2mm), it accommodates bundles with a maximum diameter of 177.8mm (7 inches). Featuring a robust tensile strength of 120 lbs (533.78 N), it provides secure fastening for your indoor cable management needs. RoHS compliant for environmental responsibility, this tie is a versatile solution for organizing and securing wires effectively.