| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT8EH-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 20.3 mm, 8 in |
| Overall Length: | 28.3 in, 718.8 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 203.2 in, 8 in |
| Tensile Strength: | 1112.05 N, 250 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | 2.5 in, 63.5 mm |
| Part Aliases: | MS3367-22-9 |
| SKU: | PANPLT8EH-C |
PLT8EH-C
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® lashing tie, featuring an extra-heavy cross section for added durability. With a generous 28.3-inch length and made from high-quality nylon 6.6 material in a natural color, this tie ensures reliable fastening in various environments. Operating between temperatures of -60°C to 85°C, it's suitable for indoor use, offering a maximum bundle diameter of 8 inches. Boasting a tensile strength of 250 lbs (1112.05 N), it guarantees a strong hold for your cables. Rest assured of its compliance with RoHS standards, making it a safe and efficient choice for your wire and cable management needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

