| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT8EH-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 20.3 mm, 8 in |
| Overall Length: | 28.3 in, 718.8 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 203.2 in, 8 in |
| Tensile Strength: | 1112.05 N, 250 lb |
| Environment Application: | Outdoor (UV Resistant) |
| Minimum Bundle Diameter: | 2.5 in, 63.5 mm |
| SKU: | PANPLT8EH-C0 |
PLT8EH-C0
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® lashing tie. Designed for extra-heavy-duty applications, this tie boasts a weather-resistant nylon 6.6 construction in sleek black. With a generous length of 28.3 inches, it can accommodate bundles up to 8 inches in diameter. Featuring a high tensile strength of 250 lbs, it ensures reliable fastening even in outdoor environments, thanks to its UV resistance. Operating seamlessly in temperatures ranging from -60°C to 85°C, it's a versatile solution for cable management. With RoHS compliance, you can trust in its quality and environmental safety. Perfect for various wire and cable organization needs, this tie is a must-have in your toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

