PLT8H-Q0

Heilind Number:PANPLT8H-Q0
Manufacturer:Panduit
Manufacturer Number:PLT8H-Q0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, heavy cross section, 30.6 (779mm) length, weather resistant nylon 6.6, black, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT8H-Q0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:14.2 mm, .56 in
Overall Length:30.6 in, 777.2 mm
Material:Nylon 6.6
Maximum Bundle Diameter:203.2 in, 8 in
Tensile Strength:175 lb, 778.43 N
Environment Application:Outdoor
Minimum Bundle Diameter:.19 in, 4.8 mm
SKU:PANPLT8H-Q0

Detailed Description

Secure your cables with ease using our Pan-Ty® locking tie. Designed for heavy-duty applications, this tie boasts a 30.6-inch length, ensuring a reliable hold. Crafted from weather-resistant nylon 6.6 in sleek black, it's perfect for outdoor use. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for various environments. The standard package includes a generous supply for your needs. Its .56-inch width and 8-inch maximum bundle diameter accommodate large cable bundles, while its 175lb tensile strength provides robust durability. Trust in the quality and convenience of this essential wire and cable management product.