| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT8LH-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14.2 mm, .56 in |
| Overall Length: | 30.6 in, 777.2 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 203.2 in, 8 in |
| Tensile Strength: | 175 lb, 778.43 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| Part Aliases: | MS3367-6-9 |
| SKU: | PANPLT8LH-C |
PLT8LH-C
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie in a light-heavy cross-section design. Made of durable nylon 6.6, this natural-colored tie is perfect for plenum environments, with a wide operating temperature range from -60°C to 85°C. Measuring 27.6 inches in length and 0.56 inches in width, it can accommodate bundles up to 8 inches in diameter. With a tensile strength of 175 lbs, it ensures reliable fastening. Each tie comes in a bulk package for convenience. Compliant with RoHS regulations, it also goes by the alias MS3367-6-9, making it a versatile choice for wire and cable management applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit HLT2I-X0 | Tak-Ty® Hook and Loop Cable Loop Tie, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


