| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT8LH-L0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14.2 mm, .56 in |
| Overall Length: | 30.6 in, 777.2 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 203.2 in, 8 in |
| Tensile Strength: | 175 lb, 778.43 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANPLT8LH-L0 |
PLT8LH-L0
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® Locking Tie. Designed with a light-heavy cross section and a generous 27.6-inch length, it's perfect for bundling wires in various environments. Made from weather-resistant nylon 6.6, it can withstand temperatures ranging from -60°C to 85°C, offering durability and reliability. The tie features a sleek black finish, adding a professional touch to your cable management setup. With a maximum tensile strength of 175 lb, it ensures a secure hold, while the plenum environment application makes it suitable for a wide range of settings. Its overall width of 14.2 mm and maximum bundle diameter of 8 inches provide ample room for organizing cables. RoHS compliant, it meets international standards for environmental responsibility. Perfect for professionals in need of efficient wire and cable management solutions, this Pan-Ty® Locking Tie is a must-have in your toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

