| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT8LH-Q0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14.2 mm, .56 in |
| Overall Length: | 30.6 in, 777.2 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 203.2 in, 8 in |
| Tensile Strength: | 175 lb, 778.43 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANPLT8LH-Q0 |
PLT8LH-Q0
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie, designed for heavy-duty applications. Made from weather-resistant nylon 6.6 in classic black, each package contains 25 pieces, ensuring you have an ample supply on hand. With a length of 27.6 inches (701mm) and a maximum operating temperature of 185°F (85°C), these ties are perfect for plenum environments. The durable material and impressive tensile strength of 175 lb (778.43 N) guarantee reliable performance, while the wide overall width of .56 inches (14.2 mm) accommodates bundles up to 8 inches (203.2 mm) in diameter. Whether you're organizing cables in a professional setting or tackling a DIY project, these ties provide a convenient and effective solution. Rest assured, they are also RoHS compliant, meeting strict environmental standards. Upgrade your cable management system with our Pan-Ty® locking ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

