| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT9LH-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.2 mm, 48 in |
| Overall Length: | 30.5 in, 774.7 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 228.6 mm, 9 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANPLT9LH-C |
PLT9LH-C
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie. Crafted from durable nylon 6.6 material in a natural hue, this tie boasts a light-heavy cross-section and a generous 30.5-inch length, making it ideal for plenum environments. With a maximum operating temperature of 185 °F and a minimum of -60 °C, it offers versatility in various settings. The tie's impressive tensile strength of 120 lb ensures reliable performance, while its RoHS compliance underscores our commitment to environmental responsibility. Bundle up with confidence, knowing your cables are safely and securely fastened.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


