PLT9LH-C30

Heilind Number:PANPLT9LH-C30
Manufacturer:Panduit
Manufacturer Number:PLT9LH-C30
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® locking tie, light-heavy cross section, 30.5 (775mm) length, heat stabilized nylon 6.6, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT9LH-C30
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:12.2 mm, 48 in
Overall Length:30.5 in, 774.7 mm
Material:Nylon 6.6
Maximum Bundle Diameter:228.6 mm, 9 in
Tensile Strength:120 lb, 533.78 N
Environment Application:indoor
Minimum Bundle Diameter:.19 in, 4.8 mm
SKU:PANPLT9LH-C30

Detailed Description

Secure your cables with ease using our Pan-Ty® locking tie. Featuring a light-heavy cross section and a durable 30.5-inch length, this tie is crafted from heat-stabilized nylon 6.6 in a sleek black finish. With a maximum operating temperature of 115°C and a minimum of -60°C, it offers reliable performance in various environments. Its 0.48-inch width and impressive tensile strength of 120 lbs make it suitable for bundling cables with a maximum diameter of 9 inches. Whether for indoor use or RoHS compliance, this tie is a versatile solution for cable management needs.