| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLUP40S-D30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 177 mm, 6.97 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.57 in, 39.9 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .2 in, 5 mm |
| SKU: | PANPLUP40S-D30 |
PLUP40S-D30
| Heilind Number: | PANPLUP40S-D30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLUP40S-D30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Locking Umbrella Push Mount Ties provide constant tension for a stable, rattle-free installation of a dust-tight and semi-liquid tight seal over panel clearance holes. Plus, with heat stabilized Nylon 6.6 material, it's ideal for temperatures up to 239 degrees. Standard cross section, 7.0in, Tensile Strength: 222, Black, 500pc.
More >>Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® Locking Umbrella Push Mount Ties. Designed for a stable and rattle-free installation, these ties provide a dust-tight and semi-liquid tight seal over panel clearance holes. Made of heat stabilized Nylon 6.6 material, they are durable and ideal for temperatures up to 239 degrees. With a standard cross section and a maximum bundle diameter of 1.57 inches, they offer versatility for various applications. Each pack contains 500 pieces in sleek black, ensuring you have an ample supply for your cable management needs. RoHS compliant and suitable for indoor environments, these ties guarantee both performance and peace of mind.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

