| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLUP40SE-D |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 177 mm, 6.97 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.57 in, 39.9 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLUP40SE-D |
PLUP40SE-D
| Heilind Number: | PANPLUP40SE-D |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLUP40SE-D |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Locking Umbrella Push Mount Ties provide constant tension for a stable, rattle-free installation of a dust-tight and semi-liquid tight seal over panel clearance holes. Plus, with Nylon 6.6 material, it's ideal for corrugated loom tubing. Standard cross section, 7.0in, Tensile Strength: 222, Natural, 500pc.
More >>Specifications
Detailed Description
Elevate your cable management game with our Pan-Ty® Locking Umbrella Push Mount Ties. Designed to provide a stable and rattle-free installation, these ties offer a secure seal for panel clearance holes. Made from durable Nylon 6.6 material, they are perfect for use with corrugated loom tubing. With a standard cross section and impressive tensile strength, these ties ensure reliable bundling. Suitable for indoor environments, they can withstand temperatures ranging from -60°C to 85°C. Each pack contains 500 natural-colored ties, measuring 7.0 inches in length and offering a maximum bundle diameter of 1.57 inches. RoHS compliant for environmental peace of mind, these ties are a must-have for any wire and cable management setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

