| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLWP1.5I-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 11.4 mm, .45 in |
| Overall Length: | 152.4 mm, 6 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.25 in, 31.8 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLWP1.5I-C |
PLWP1.5I-C
| Heilind Number: | PANPLWP1.5I-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLWP1.5I-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Intermediate cross section, 6.0in, Tensile Strength: 178, Natural, 100pc.
More >>Specifications
Detailed Description
Secure your bundles with ease using Pan-Ty® Locking Wing Mount Push Ties, featuring an all-in-one design for stable attachment to surfaces, ensuring a rattle-free connection. Made from durable Nylon 6.6 material, these ties are perfect for indoor environments. With an intermediate cross-section and a 6.0-inch length, they offer reliable support for various applications. Boasting a maximum operating temperature of 185°F and a minimum of -60°C, they are suitable for a wide range of conditions. Each pack includes 100 natural-colored ties, with a maximum bundle diameter of 1.25 inches and a tensile strength of 177.92 N (40 lb), making them essential for efficient cable management. Rest assured, these ties are also RoHS compliant, meeting environmental standards. Elevate your wire and cable organization with these high-quality, versatile ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

