| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLWP1.5I-D30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 11.4 mm, .45 in |
| Overall Length: | 152.4 mm, 6 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.25 in, 31.8 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLWP1.5I-D30 |
PLWP1.5I-D30
| Heilind Number: | PANPLWP1.5I-D30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLWP1.5I-D30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with heat stabilized Nylon 6.6 material, it's ideal for temperatures up to 239 degrees. Intermediate cross section, 6.0in, Tensile Strength: 178, Black, 500pc.
More >>Specifications
Detailed Description
Introducing Pan-Ty® Locking Wing Mount Push Ties, the ultimate solution for securing bundles to surfaces with unrivaled stability. Crafted from heat stabilized Nylon 6.6 material, these ties are designed for durability in temperatures ranging up to 239 degrees Fahrenheit. With an intermediate cross section and a generous overall length of 6 inches, they offer versatility for various applications. The black color adds a sleek touch, while the RoHS compliance ensures environmental responsibility. Perfect for indoor use, these ties guarantee a secure and rattle-free connection, with a maximum operating temperature of 115°C and a robust tensile strength of 177.92 N (40 lb). Say goodbye to unreliable fastenings and trust in the efficiency of Pan-Ty® Locking Wing Mount Push Ties for all your cable management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit S100X150VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 1.0" (25.4 mm) core. It comes in packages of 2500. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||


