| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLWP1.5S-D |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18.8 mm, .74 in |
| Overall Length: | 172.7 mm, 6.8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1 in, 25.4 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLWP1.5S-D |
PLWP1.5S-D
| Heilind Number: | PANPLWP1.5S-D |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLWP1.5S-D |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Standard cross section, 6.8in, Tensile Strength: 222, Natural, 500pc.
More >>Specifications
Detailed Description
Secure your bundles with ease using Pan-Ty® Locking Wing Mount Push Ties. These all-in-one ties provide a stable, rattle-free connection to any surface, perfect for indoor environments. Made of durable Nylon 6.6 material, they offer reliable performance with a standard cross-section and a maximum operating temperature of 185°F. With a maximum bundle diameter of 1 inch and a strong tensile strength of 222.41N, they ensure your cables stay organized and secure. RoHS compliant, these ties are a dependable solution for your wire and cable management needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

