| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLWP1.5SA-D |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 19.6 mm, .77 in |
| Overall Length: | 129.5 mm, 5.1 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1 in, 25.4 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLWP1.5SA-D |
PLWP1.5SA-D
| Heilind Number: | PANPLWP1.5SA-D |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLWP1.5SA-D |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Standard cross section, 6.7in, Tensile Strength: 222, Natural, 500pc.
More >>Specifications
Detailed Description
Secure your bundles with ease using Pan-Ty® Locking Wing Mount Push Ties, designed for stable and rattle-free connections to any surface. Made from durable Nylon 6.6 material, these ties are perfect for indoor environments. With a standard cross section and a generous 6.7-inch length, they provide ample support for your cables. Their impressive tensile strength of 222.41 N (50 lb) ensures reliable performance. These natural-colored ties have a maximum operating temperature of 85°C (185°F) and a minimum operating temperature of -60°C (-76°F), making them versatile for various applications. With a maximum bundle diameter of 1 inch and a minimum of 0.06 inches, they accommodate different bundle sizes. Each pack contains 500 pieces, offering convenience for your cable management needs. Trust in the quality and compliance of these ties for efficient wire and cable organization.

