| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLWP1M-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 13.5 mm, .53 in |
| Overall Length: | 109.2 mm, 4.3 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.1 mm, .87 in |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLWP1M-C |
PLWP1M-C
| Heilind Number: | PANPLWP1M-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLWP1M-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Miniature cross section, 4.3in, Tensile Strength: 80, Natural, 100pc.
More >>Specifications
Detailed Description
Secure your bundles with ease using our Pan-Ty® Locking Wing Mount Push Ties. Engineered for stability and a rattle-free connection, these ties feature an all-in-one design for effortless attachment to any surface. Made from durable Nylon 6.6 material, they are perfect for indoor environments. With a miniature cross-section and a maximum bundle diameter of .87 inches, these ties offer versatility for various applications. The 4.3-inch length and 18 lb tensile strength ensure reliable performance. RoHS compliant and with a temperature range of -60°C to 85°C, they meet high standards for quality and safety. Upgrade your cable management with this pack of 100 natural-colored ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

