| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLWP1M-D30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 13.5 mm, .53 in |
| Overall Length: | 109.2 mm, 4.3 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.1 mm, .87 in |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLWP1M-D30 |
PLWP1M-D30
| Heilind Number: | PANPLWP1M-D30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLWP1M-D30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with heat stabilized Nylon 6.6 material, it's ideal for temperatures up to 239 degrees. Miniature cross section, 4.3in, Tensile Strength: 80, Black, 500pc.
More >>Specifications
Detailed Description
Secure your bundles with ease using Pan-Ty® Locking Wing Mount Push Ties, featuring an innovative all-in-one design for stable and rattle-free connections. Made with heat stabilized Nylon 6.6 material, these ties are built to withstand temperatures up to 239 degrees, ensuring durability in various environments. With a miniature cross section and a maximum operating temperature of 115°C, they are perfect for indoor applications. The 4.3-inch length and 0.53-inch width provide ample space for bundling, with a maximum bundle diameter of 0.87 inches. These black ties offer a tensile strength of 18 lbs, with RoHS compliance for peace of mind. Upgrade your wire and cable management with this pack of 500 high-quality ties.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLWP1.5S-D30 | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with heat stabilized Nylon 6.6 material, it's ideal for temperatures up to 239 degrees. Standard cross section, 6.8in, Tensile Strength: 222, Black, 500pc. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||


