| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLWP1S-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18.8 mm, .74 in |
| Overall Length: | 132.1 mm, 5.2 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1 in, 25.4 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLWP1S-C0 |
PLWP1S-C0
| Heilind Number: | PANPLWP1S-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLWP1S-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with weather-resistant Nylon 6.6 material, it's ideal for intense UV environments. Standard cross section, 5.2in, Tensile Strength: 222, Black, 100pc.
More >>Specifications
Detailed Description
Secure your bundles with ease using Pan-Ty® Locking Wing Mount Push Ties. Featuring a convenient all-in-one design, these ties ensure a stable and rattle-free connection to any surface. Crafted from durable Nylon 6.6 material, they are perfect for use in even the harshest UV environments. With a standard cross-section and a maximum operating temperature of 185°F, these ties offer reliable performance in various conditions. Each pack includes 100 pieces in sleek black, making them ideal for professional cable management tasks. Trust in the 222.41 N tensile strength of these ties to keep your bundles organized and secure. Suitable for indoor use, these ties are also RoHS compliant, guaranteeing their environmental responsibility. Elevate your wire and cable management with the efficiency and durability of Pan-Ty® Locking Wing Mount Push Ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

