| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLWP1S-D30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18.8 mm, .74 in |
| Overall Length: | 132.1 mm, 5.2 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1 in, 25.4 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLWP1S-D30 |
PLWP1S-D30
| Heilind Number: | PANPLWP1S-D30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLWP1S-D30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with heat stabilized Nylon 6.6 material, it's ideal for temperatures up to 239 degrees. Standard cross section, 5.2in, Tensile Strength: 222, Black, 500pc.
More >>Specifications
Detailed Description
Securely fasten your cable bundles with our Pan-Ty® Locking Wing Mount Push Ties. Designed for stable and rattle-free connections, these ties feature an all-in-one design for easy installation. Made with heat stabilized Nylon 6.6 material, they are ideal for temperatures ranging from -60°C to 115°C (-76°F to 239°F). With a standard cross section and a maximum bundle diameter of 1 inch, these ties offer a reliable solution for indoor and outdoor applications. Each pack contains 500 pieces of black ties, ensuring you have an ample supply for your cable management needs. Trust in the 50 lb tensile strength of these ties to keep your bundles secure.ROHS compliant.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

