| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLWP1SA-D |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 19.6 mm, .77 in |
| Overall Length: | 129.5 mm, 5.1 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1 in, 25.4 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLWP1SA-D |
PLWP1SA-D
| Heilind Number: | PANPLWP1SA-D |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLWP1SA-D |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Standard cross section, 5.1in, Tensile Strength: 222, Natural, 500pc.
More >>Specifications
Detailed Description
Enhance your cable management system with our Pan-Ty® Locking Wing Mount Push Ties. These innovative ties feature a convenient all-in-one design that securely attaches bundles to any surface, ensuring a stable and rattle-free connection. Made from durable Nylon 6.6 material, they are ideal for use in general indoor environments. With a standard cross-section and a length of 5.1 inches, these ties offer ample versatility. The robust 222.41 N (50 lb) tensile strength guarantees reliable performance, while the natural color seamlessly blends in with your setup. Operating temperature ranging from -60 °C (-76 °F) to 85 °C (185 °F) further enhances their suitability for various applications. Each pack contains 500 pieces, making them a cost-effective solution for your cable organization needs. Trust in the quality and efficiency of our Pan-Ty® Locking Wing Mount Push Ties to streamline your wire and cable management tasks.

