| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLWP2H-TL |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 19.6 mm, .77 in |
| Overall Length: | 226.1 mm, 8.9 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLWP2H-TL |
PLWP2H-TL
| Heilind Number: | PANPLWP2H-TL |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLWP2H-TL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Light-heavy cross section, 8.9in, Tensile Strength: 534, Natural, 250pc.
More >>Specifications
Detailed Description
Elevate your cable management game with our Pan-Ty® Locking Wing Mount Push Ties. These innovative ties feature an all-in-one design that ensures a stable and secure connection for your bundles, eliminating any annoying rattling. Made from durable Nylon 6.6 material, they are perfect for indoor environments. With a light-heavy cross-section and a generous 8.9-inch length, they can accommodate bundles up to 2 inches in diameter. Offering a strong tensile strength of 120 lbs, they provide reliable support for your cables. Operating smoothly in temperatures ranging from -60°C to 85°C, these ties are versatile and dependable. Each pack contains 250 pieces in a natural color, making them a must-have for any cable organization project. Stay organized and efficient with our top-of-the-line cable ties.

