| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLWP2H-TL0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 19.6 mm, .77 in |
| Overall Length: | 226.1 mm, 8.9 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPLWP2H-TL0 |
PLWP2H-TL0
| Heilind Number: | PANPLWP2H-TL0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PLWP2H-TL0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with weather-resistant Nylon 6.6 material, it's ideal for intense UV environments. Light-heavy cross section, 8.9in, Tensile Strength: 534, Black, 250pc.
More >>Specifications
Detailed Description
Secure your bundles with ease using our Pan-Ty® Locking Wing Mount Push Ties. Featuring a durable Nylon 6.6 construction, these ties offer a stable and rattle-free connection, perfect for intense UV environments. With a light-heavy cross section and a generous 8.9-inch length, they provide ample support with a high tensile strength of 534. Designed for indoor use, these black push ties are RoHS compliant and can withstand temperatures ranging from -60°C to 85°C. Trust in their quality for all your cable management needs.

